Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi IRFW630BTM_FP001

Trans MOSFET N-CH 200V 9A 3-Pin(2+Tab) D2PAK T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRFW630BTM_FP001.

IHS

Datasheet8 pages12 years ago

onsemi

Newark

Fairchild Semiconductor

Jameco (USA)

Related Parts

MOSFET N-CH 200V 10A D2PAK
onsemiFQB9N25TM
MOSFET N-CH 250V 9.4A D2PAK
Trans MOSFET N-CH 250V 8.8A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB8N25TM
Trans MOSFET N-CH 250V 8A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB3P20TM
Trans MOSFET P-CH 200V 2.8A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB2P25TM
Trans MOSFET P-CH 250V 2.3A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi IRFW630BTM_FP001 provided by its distributors.

Trans MOSFET N-CH 200V 9A 3-Pin(2+Tab) D2PAK T/R
Discrete MOSFET, TO-263 2L (D2PAK), 6400-TAPE REEL
N-CH/200V/9A/0.4OHM/Substitute of IRFW630ATM
Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
200V N-Channel B-FET / Substitute of IRFW630A
FAIRCHILD ,IRFW630BTM_FP001 <NV
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:9A; On Resistance, Rds(on):0.4ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-263 ;RoHS Compliant: Yes
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switching DC/DC converters, switch mode power supplies, DC-AC converters for uninterrupted power supply and motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFW630BTMFP001
  • IRFW630BTM_FP001.