Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB5P10TM

Trans MOSFET P-CH 100V 4.5A 3-Pin (2+Tab) D2PAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB5P10TM.

IHS

Datasheet9 pages24 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQB5P10TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiFQB7N10TM
MOSFET N-CH 100V 7.3A D2PAK
Trans MOSFET N-CH 100V 5.6A 3-Pin(2+Tab) SMD-220
onsemiFQB9N08TM
Trans MOSFET N-CH 80V 9.3A Automotive 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 100V 5.6A 3-Pin(2+Tab) D2PAK T/R
onsemiSFW9530TM
Trans MOSFET P-CH 100V 10.5A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FQB5P10TM provided by its distributors.

Trans MOSFET P-CH 100V 4.5A 3-Pin (2+Tab) D2PAK T/R
MOSFET P-CH 100V 4.5A D2PAK
Power Field-Effect Transistor, 4.5A I(D), 100V, 1.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
IC SUPERVISOR 1 CHANNEL 5SSOP
P-CHANNEL POWER MOSFET
MOSFETs 100V P-Channel QFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd