What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FM93CS56M8X

EEPROM Serial-Microwire 2K-bit 128 x 16 5V 8-Pin SOIC T/R
$ 0.826
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93CS56M8X.

IHS

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.826
$ 0.362
Stock
105,235
101,160
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
-
Access Time
-
1 µs
Frequency
-
1 MHz
Interface
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

EEPROM, 128X16, Serial, CMOS, PDSO8
4096-BIT SERIAL CMOS EEPROM (MICROWIRE SYNCHRONOUS BUS) EEPROM, 256X16, Serial, CMOS, PDSO8
EEPROM Serial-Microwire 256-bit 16 x 16 5V 8-Pin SOIC T/R
IC EEPROM 1KBIT MICROWIRE 8SOIC / EEPROM Memory IC 1Kbit Microwire 1 MHz 8-SOIC
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 45ns 2.84mm 25mA 256kb

Descriptions

Descriptions of onsemi FM93CS56M8X provided by its distributors.

EEPROM Serial-Microwire 2K-bit 128 x 16 5V 8-Pin SOIC T/R
EEPROM, 128X16, Serial, CMOS, PDSO8
IC EEPROM 2KBIT MICROWIRE 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd