Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJP13009

Tube Through Hole NPN Single Bipolar (BJT) Transistor 8 @ 5A 5V 12A 100W 4MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJP13009.

IHS

Datasheet8 pages22 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FJP13009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.703
Stock
643,691
77,738
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
-
Max Collector Current
12 A
12 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
6
6
Power Dissipation
100 W
100 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-05-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Bipolar (BJT) Transistor NPN 400V 12A 4MHz 100W Through Hole TO-220-3
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of onsemi FJP13009 provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 8 @ 5A 5V 12A 100W 4MHz
Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 12A 3-Pin(3+Tab) TO-220AB Bulk
NPN 100W 9V 700V 400V 12A TO-220-3 Through hole mounting 10.1mm*4.7mm*9.4mm
High-Voltage Fast-Switching NPN Power Transistor
High Voltage Switch Mode Application | TRANS NPN 400V 12A TO-220
The FJP13009 is a 700 V, 12 A NPN silicon epitaxial planar transistor. The FJP13009 is available with multiple hFE bin classes for ease of design use. The FJP13009 is designed for high speed switching applications which utilizes the industry standard TO-220 package offering flexibility in design and excellent power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd