Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJN3304RTA

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJN3304RTA.

IHS

Datasheet4 pages24 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
Stock
79,294
236,789
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi FJN3304RTA provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans Digital BJT NPN 50V 100mA 3-Pin TO-92 Ammo
Linear Voltage Regulator IC 1 Output 500mA TO-220CP-3
TRANS PREBIAS NPN 300MW TO92-3
SMALL SIGNAL BIPOLAR TRANSISTOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd