Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJN3310RBU

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJN3310RBU.

IHS

Datasheet4 pages24 years ago

CAD Models

Download onsemi FJN3310RBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
Stock
11,131
503,098
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
100
100
Power Dissipation
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC547
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
onsemiBC548CTAR
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi FJN3310RBU provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans Digital BJT NPN 40V 100mA 3-Pin TO-92 Bulk
Compliant Through Hole 100 NPN Lead Free Bulk TO-92-3 100 mA
TRANS PREBIAS NPN 300MW TO92-3
SMALL SIGNAL BIPOLAR TRANSISTOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd