Fairchild Semiconductor DM74LS279MX

R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74LS279MX.

IHS

Datasheet5 pages0 years ago
Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.635
$ 0.635
Stock
187,768
410,844
410,844
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Latch
Latch
Number of Elements
-
4
4
Number of Bits per Element
-
-
-
Propagation Delay
33 ns
27 ns
27 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

Texas InstrumentsSN74LS74AN
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14DIP
Texas InstrumentsSN74LS74ADR
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
Texas InstrumentsSN74LS74ANSR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R / IC D-TYPE POS TRG DUAL 14SO
Lead Free Master Reset D-Type Positive Edge Flip Flop 0C~70C TA 400muA 8mA 4.75V~5.25V 36ns
D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16
Fairchild SemiconductorDM74LS75MX
D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16

Descriptions

Descriptions of Fairchild Semiconductor DM74LS279MX provided by its distributors.

R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16
R-S LATCH, LOW LEVEL TRIGGERED / Channel IC
R-S LATCH, LOW LEVEL TRIGGERED

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES