Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74LS02SJ

18NS 1 2 4 4.75V 5.25V 8MA Nor Ls -0.4MA Sop SMD Mount 10.2MM*5.3MM*1.8MM
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS02SJ.

IHS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.546
$ 0.546
Stock
63,897
880,936
880,936
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
18 ns
15 ns
15 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
2.8 mA
2.8 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

15ns 1 2 4 4.75V 5.25V 8mA OR LS -0.4mA SOP SMD mount 10.2mm*5.3mm*1.8mm
OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
Texas InstrumentsSN74HCT00NSR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74HCT02NSR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74LV04ANSR
Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 1.5V
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate

Descriptions

Descriptions of onsemi DM74LS02SJ provided by its distributors.

18ns 1 2 4 4.75V 5.25V 8mA NOR LS -0.4mA SOP SMD mount 10.2mm*5.3mm*1.8mm
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd