onsemi DM74AS04SJX

Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS04SJX.

SHENGYU ELECTRONICS

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74AS04SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
Stock
199,884
246,680
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
6
Propagation Delay
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74F04DR
Buffer Inverter 74F04 EAR99 74F logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 2V
onsemi74F04SCX
Inverter 6-Element Bipolar 14-Pin SOIC N T/R
onsemiDM74AS04M
Inverter 6-Element Bipolar 14-Pin SOIC N Rail
5ns@ 5V,50pF 6 6 6 4.5V 5.5V 20mA Inverter AS 2mA SOIC-14 SMD mount,glue mount
Texas InstrumentsSN74AS04DR
Buffer Inverter 74AS04 EAR99 74AS logic gate circuit 5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
Texas InstrumentsSN74F04D
INVERTER; TTL; 5 V; 2 V (MIN.); 0.8 V (MAX.); 20 MA; 3.4 V (MAX.); -1 MA; SOIC

Descriptions

Descriptions of onsemi DM74AS04SJX provided by its distributors.

Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14
Inverter 6-Element Bipolar 14-Pin SOP W T/R
6 5ns@5V,50pF 4.5V~5.5V SO-14P Inverters ROHS
4.5V 5.5V SOP-14 SMD mount,glue mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd