onsemi MC74ACT541M

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO EIAJ Tube
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT541M.

IHS

Datasheet12 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.469
$ 0.469
Stock
304,605
224,185
224,185
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R / IC TRANSCEIVER 3-ST 8BIT 20SOIC
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
IC 74ACT245 Octal Bidirectional Transceiver 3-State 20-pin SOIC

Descriptions

Descriptions of onsemi MC74ACT541M provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO EIAJ Tube
Octal Buffer/Line Driver with 3-State Outputs
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
MC74ACT541M, MOTOR DRIVERS / CONTROLLERS;
IC BUFF NON-INVERT 5.5V 20SOEIAJ
IC BUF NON-INVERT 5.5V SOEIAJ-20
IC BUFF/DVR TRI-ST 8BIT 20SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd