What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CD4030CSJX

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14

$ 0.11
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4030CSJX.

IHS

Datasheet5 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.4
$ 0.4
Stock
76,822
243,562
243,562
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
300 ns
100 ns
100 ns
Low Level Output Current
1.5 mA
3.4 mA
3.4 mA
High Level Output Current
-950 µA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsCD4078BPWR
150ns Single ended 2 8 1 1 3V 18V 6.8mA NOR,OR Gate CD4000 6.8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Texas InstrumentsCD4078BNSR
150ns Single ended 2 8 1 1 3V 18V 6.8mA NOR,OR Gate CD4000 6.8mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD4078BPWRE4
150ns 2 8 1 1 3V 18V 6.8mA NOR,OR Gate CD4000 6.8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsCD4078BEE4
LOGIC; PDIP; NOR/OR FUNCTION LOGIC; 18V; 500MW; -55; +125; 0.01 UA (TYP.) ICC
Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
Texas InstrumentsCD4019BNSR
CMOS Quad AND/OR Select Gate 16-SOP -55 to 125

Descriptions

Descriptions of onsemi CD4030CSJX provided by its distributors.

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
300ns,150ns 1 2 4 3V 15V 1.5mA XOR CD4000 -0.95mA SOP SMD mount 10.2mm*5.3mm*1.8mm
XOR Gate 4-Element 2-IN 14-Pin SOP W T/R
IC GATE XOR 4CH 2-INP 14DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd