onsemi CD4013BCSJX

Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop -55C~125C TA 4muA 5pF 3V~15V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4013BCSJX.

SHENGYU ELECTRONICS

Datasheet7 pages24 years ago

CAD Models

Download onsemi CD4013BCSJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.323
Stock
122,970
375,141
375,141
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Outputs
-
4
4
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiMC14013BF
IC FF D-TYPE DUAL 1BIT 14SOEIAJ / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO EIAJ Tube
Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265
Texas InstrumentsCD4013BM96
Flip Flops; CD4013BM96; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop
Texas InstrumentsCD4013BM96G4
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi CD4013BCSJX provided by its distributors.

Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop -55C~125C TA 4muA 5pF 3V~15V
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP-II T/R
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flops Dl D-Type Flip-Flop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd