What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX55C18

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 14V 500mW 1.3V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C18.

IHS

Datasheet2 pages9 years ago
Datasheet6 pages21 years ago

element14

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.115
$ 0.115
Stock
49,767
443,856
443,856
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
17.95 V
18 V
18 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
50 Ω
50 Ω
50 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.3 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DIODE ZENER 18V 500MW DO35 / Zener Diode 18 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5246BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 12V 500mW 1.2V
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35

Descriptions

Descriptions of onsemi BZX55C18 provided by its distributors.

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 14V 500mW 1.3V
Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-204AH
DIODE ZENER 0.5W 18V DO-35; Voltage, Vz:19.1V; Current, Test:5mA; Max Power Dissipation:500mW; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +200°C; Case Style:DO-35; No. of Pins:2
Zener Diode; Zener Voltage Typ, Vz:18V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA; Zener Voltage Max, Vz:19.1V ;RoHS Compliant: Yes
DIODE, ZENER, 18V, 500MW; Zener Voltage Vz Typ:18V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOD-27; Device Marking:BZX55-C18; Diode Type:Zener; External Diameter:2mm; External Length / Height:4.8mm; Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55/C18