Vishay BZX55C18-TR

DIODE ZENER 18V 500MW DO35 / Zener Diode 18 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
$ 0.14
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C18-TR.

IHS

Datasheet7 pages7 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-8.09%

CAD Models

Download Vishay BZX55C18-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.014
Stock
393,537
17,800
Authorized Distributors
6
3
Mount
Through Hole
-
Case/Package
-
-
Zener Voltage
18 V
-
Tolerance
5 %
-
Power Dissipation
500 mW
500 mW
Impedance
50 Ω
50 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N6006B
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248B
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
1N5248B Series 500 mW 18 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-35
Diodes Inc.1N5248B-T
Diode Zener Single 18V 5% 500mW 2-Pin DO-35 T/R
onsemi1N6007B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 15V 500mW 20V

Descriptions

Descriptions of Vishay BZX55C18-TR provided by its distributors.

DIODE ZENER 18V 500MW DO35 / Zener Diode 18 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35
BZX55 Series, 18 Volt 0.5W, Zener Diode - DO-35-2 Package
Zener Diode Single 18V 6% 50Ohm 500mW 2-Pin DO-35 T/R
Discrete Diode, ±5%, 100nA, 18V, 50Ω, 500mW, DO-204AH/DO-35, TH, 3.9mm L

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C18-TR.
  • BZX55C18T/R
  • BZX55C18TR