onsemi BZX55C11

Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-204AH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C11.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages22 years ago

DigiKey

Arrow Electronics

Mouser

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
246,151
1,139,649
1,139,649
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
20 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
100 nA
2 µA
2 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemiBZX79C11
VOLTAGE REGULATOR DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N6001B
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX55C11 provided by its distributors.

Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk
DIODE ZENER 11V 500MW DO35
Zener Diodes 11V, 0.5W Zener

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55/C11