Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD678

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD678.

IHS

Datasheet4 pages18 years ago
Datasheet1 page0 years ago
Datasheet4 pages0 years ago

Farnell

CAD Models

Download onsemi BD678 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.291
Stock
21,928
829,319
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-126-3
SOT-32
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
4 A
4 A
Transition Frequency
2 MHz
10 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Descriptions

Descriptions of onsemi BD678 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR PNP D\'LINGTON BD678
IC REG LINEAR POS ADJ 1A TO263-3
TRANSISTOR, DARLINGTON TO-126; Transistor Type:Power Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:4A; Min Hfe:750; Case Style:TO-126; Current Ic Max:4A; Current Ic av:4A; Current Ic hFE:1.5A; No. of Pins:3; Power, Ptot:40W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:60V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 678
  • BD678.