STMicroelectronics BD678

Transistor, Darlington, PNP, Power, Switch, Vo -60V, VI -5V, Io -4A, Pd 40W, SOT-32
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD678.

Newark

Datasheet12 pages21 years ago

Components Direct

Future Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+60.92%

CAD Models

Download STMicroelectronics BD678 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BD678 provided by its distributors.

TRANSISTOR, DARLINGTON, PNP, POWER, SWITCH, VO -60V, VI -5V, IO -4A, PD 40W, SOT-32
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD6xxx Series PNP 60 V 4 A Complementary Darlington Transistor - SOT-32
DARLINGTON TRANSISTOR, TO-126; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:40W; DC Collector Current:4A; DC Current Gain hFE:750; Transistor Case Style:TO-126; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:4A; Collector Emitter Voltage Vces:-2.5V; Continuous Collector Current Ic Max:4A; Current Ic Continuous a Max:4A; Current Ic hFE:1.5A; Device Marking:BD678; Full Power Rating Temperature:25°C; Hfe Min:750; No. of Transistors:1; Package / Case:TO-126; Power Dissipation Ptot Max:40W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:60V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 678
  • BD-678
  • BD678.