Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VCX16601MTDX

Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
$ 1.271
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX16601MTDX.

IHS

Datasheet11 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VCX16601MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.271
Stock
205,326
161,822
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
18 mA
18 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
2.9 ns
2.9 ns
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Texas InstrumentsSN74AVCH20T245VR
20 BIT DUAL SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3 STATE OUTPUTS
Texas InstrumentsSN74LVCH16652ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 125
Texas InstrumentsSN74ALVCHR16601VR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-TVSOP -40 to 85

Descriptions

Descriptions of onsemi 74VCX16601MTDX provided by its distributors.

Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
1.4V 3.6V TSSOP-56 SMD mount,glue mount 14mm*6.1mm*950μm
Surface Mount RoHS Compliant Transceiver Lead Free Universal Bus Transceiver -40C~85C 24mA 24mA 1.4V~3.6V 19.6ns
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP W T/R
TXRX 18BIT UNIV BUS LV 56TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd