Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VCX162601MTD

Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
$ 1.913
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX162601MTD.

IHS

Datasheet10 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Texas InstrumentsSN74AVC20T245DGVR
e4 ACTIVE (Last Updated: 3days ago) 74AVC20T245 74AVC level shifter translator 10.3ns 1.5V 145.007811mg -12mA
Texas InstrumentsSN74AVCH20T245VR
20 BIT DUAL SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3 STATE OUTPUTS
Texas InstrumentsSN74LVCH16652ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 125

Descriptions

Descriptions of onsemi 74VCX162601MTD provided by its distributors.

Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP W Rail
1.4V 3.6V TSSOP-56 SMD mount 14mm*6.1mm*950μm
Surface Mount RoHS Compliant Transceiver Lead Free Universal Bus Transceiver -40C~85C 24mA 24mA; 12mA 12mA 1.4V~3.6V 9.8ns
1.4V~3.6V 18 TSSOP-56 Latches ROHS
TXRX 18BIT UNIV BUS LV 56TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd