What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74LCX841MTCX

Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
$ 0.518
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX841MTCX.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX841MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 1.058
$ 1.058
Stock
420,226
231,501
231,501
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
8.6 ns
8.6 ns
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

Tape & Reel (TR) 74LCX821 74LCX Non-Inverting flip flop 212mg 7ns @ 3.3V 50pF 150MHz 9.8ns
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP Rail
Texas InstrumentsSN74LVC823APWR
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch LCX 1 24mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
Texas InstrumentsCLVC574AQPWRG4Q1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74LVC821APWR
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LCX841MTCX provided by its distributors.

Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Latch Transparent 3-ST 10-CH D-Type 24-Pin TSSOP T/R
LOW VOLTAGE 10-BIT TRANSPARENT LATCH WITH 5V TOLERANT INPUTS AND OUTPUTS
Surface Mount RoHS Compliant Obsolete Contains Lead D-Type Transparent Latch -40C 1.5ns 24mA 24mA 3.6V
ICLATCH TRANSP 10BIT LV 24TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd