onsemi 74F169PC

Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Rail
$ 21.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F169PC.

IHS

Datasheet9 pages26 years ago
Datasheet10 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F169PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 3.094
$ 3.094
Stock
239,241
169,053
169,053
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
70 MHz
90 MHz
90 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1985-07-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
onsemi74F163APC
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter IC Binary Counter Element 4 Bit Positive Edge 16-PDIP
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
onsemiDM74S163N
Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of onsemi 74F169PC provided by its distributors.

Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Rail
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
IC COUNTER BIDIR SYNC 4ST 16-DIP
4.5V 5.5V PDIP-16 Through hole mounting
Fast/Faster Bipolar Logic 4-State Sy Bidir Ctr
Counter Logic IC; Logic Type:Binary Counter; Logic Family:74F; Logic Base Number:74169; Supply Voltage Nom, Vcc:5V; Package/Case:16-DIP; Leaded Process Compatible:Yes; Number of Bits:4; Number of Circuits:4 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F169PC.