onsemi 74ACT125SJX

1 24mA 4.5V~5.5V 24mA 4 SO-14P Buffer/Driver/Transceiver ROHS
$ 23.24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT125SJX.

SHENGYU ELECTRONICS

Datasheet10 pages28 years ago

DigiKey

Inventory History

3 month trend:
+69.25%

CAD Models

Download onsemi 74ACT125SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.24
$ 22.32
Stock
275,538
189,883
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SO EIAJ T/R
onsemi74AC125SC
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail

Descriptions

Descriptions of onsemi 74ACT125SJX provided by its distributors.

1 24mA 4.5V~5.5V 24mA 4 SO-14P Buffer/Driver/Transceiver ROHS
Bus Driver, ACT Series, 4-Func, CMOS, PDSO14
IC BUFFER NON-INVERT 5.5V 14SOP
4mA Non-inverting Tristate 4 4 4 1 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SOP-14 SMD mount,glue mount 1.9mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd