onsemi MC74ACT125DR2

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT125DR2.

IHS

Datasheet9 pages14 years ago
Datasheet5 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74ACT125DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.167
$ 0.167
Stock
360,796
521,803
521,803
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R
1 24mA 4.5V~5.5V 24mA 4 SO-14P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP W Rail

Descriptions

Descriptions of onsemi MC74ACT125DR2 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
IC BUFF TRI-ST QD N-INV 14SOIC / Buffer, Non-Inverting 4 Element 1 Bit per Element Output 14-SOIC
Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 85C 50pF 5V 500mW
IC BUFFER QUAD 3STATE OUT SOIC-14 SMD
8μA Non-inverting Tristate 3 4 4 1 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SOIC-14 SMD mount 1.5mm(height)
IC BUFFER NON-INVERT 5.5V 14SOIC
BFFR/LINE DRVR 4-CH NON-INV 3-ST CMOS 14SOIC
MC74ACT125DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd