onsemi MC74ACT125MELG

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SO EIAJ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT125MELG.

IHS

Datasheet9 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC74ACT125MELG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.32
$ 22.32
Stock
121,988
186,511
186,511
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

1 24mA 4.5V~5.5V 24mA 4 SO-14P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP W Rail
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R

Descriptions

Descriptions of onsemi MC74ACT125MELG provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SO EIAJ T/R
Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
MC74ACT125MELG, MOTOR DRIVER IC;
8mA Non-inverting Tristate 4 4 4 1 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SOEIAJ-14 SMD mount,glue mount 1.85mm(height)
IC BUFF NON-INVERT 5.5V 14SOEIAJ
IC BUF NON-INVERT 5.5V SOEIAJ-14
IC BUFF TRI-ST QD N-INV 14SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd