onsemi 74AC520PC

Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC520PC.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC520PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

onsemiKA339A
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiKA339
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM339AN
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - DIP14
Texas InstrumentsLM2901N/NOPB
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLP339N/PB
QUAD COMPARATOR 9000 uV OFFSET-MAX 8000 ns RESPONSE TIME PDIP14
STMicroelectronicsLM319N
STMICROELECTRONICS LM319N Analogue Comparator, High Speed, 2, 80 ns, 5V to15V, DIP, 14 Pins

Descriptions

Descriptions of onsemi 74AC520PC provided by its distributors.

Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20
Active Low 2V 6V 4.8mA Identity PDIP-20 Through hole mounting
A=B 9ns@5V,50pF 2V~6V 8 PDIP-20 Digital Comparators ROHS
Identity Comparator 8-Bit 20-Pin PDIP W Rail
Lead Free Inverting Active Low Identity Comparator Identity Comparator -40C~85C 2V~6V 9ns @ 5V 50pF 9ns
IC COMPARATOR IDENTITY 8B 20DIP
MOSFET/BJT SGL P-CH 12V 8-WDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC520PC.