onsemi 74ABT652CMSAX

8 64mA 4.5V~5.5V 32mA 1 SSOP-24 Buffer/Driver/Transceiver ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT652CMSAX.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ABT652CMSAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1
Stock
251,226
262,313
262,313
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
AND, Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.5 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

Texas InstrumentsSN74ABT657ADBR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
NXP Semiconductors74ABT652ADB,112
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-20 SMD mount
NXP Semiconductors74ABT640DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20

Descriptions

Descriptions of onsemi 74ABT652CMSAX provided by its distributors.

8 64mA 4.5V~5.5V 32mA 1 SSOP-24 Buffer/Driver/Transceiver ROHS
Transceiver, Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP II T/R
Non-inverting Tristate 1 8 4.5V 5.5V 64mA Inverting,Transceiver 32mA SSOP-24 SMD mount,glue mount 8.4mm*5.3mm*1.8mm
IC TRANSCVR INVERT 5.5V 24SSOP
IC TRANSCVR TRI-ST 8BIT 24SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd