Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT244CMSA

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Rail
$ 2.69
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT244CMSA.

JRH Electronics

Datasheet13 pages27 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT244CMSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 0.431
$ 0.431
Stock
249,005
476,955
476,955
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.6 ns
4.3 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

NXP Semiconductors74ABT241DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
4 64mA 4.5V~5.5V 3mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
onsemi74F244MSA
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube

Descriptions

Descriptions of onsemi 74ABT244CMSA provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Rail
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20
Non-inverting Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
IC BUFFER NON-INVERT 5.5V 20SSOP
BFFR/LINE DRVR OCTAL NON-INV 3-ST BICMOS 20SSOP
IC BUFF/DVR TRI-ST DUAL 20SSOP
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd