Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT16952CSSC

Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16952CSSC.

IHS

Datasheet7 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ABT16952CSSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.388
$ 3.388
Stock
154,755
443,702
443,702
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
5.3 ns
6 ns
6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-09-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

Texas InstrumentsSN74ABT16657DL
16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-SSOP -40 to 85
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W Rail
Tristate 2 8 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount

Descriptions

Descriptions of onsemi 74ABT16952CSSC provided by its distributors.

Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 2.74mm(height)
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Rail
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 5V 6ns 32mA 64mA
IC TRANSCVR TRI-ST 16BIT 56SSOP
IC TXRX NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd