Fair-Rite 2773004112

Ferrite Beads Axial 100Ohm 25MHz T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773004112.

IHS

Datasheet1 page6 years ago

Arrow Electronics

Inventory History

3 month trend:
+29.31%

CAD Models

Download Fair-Rite 2773004112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.1
Stock
77,260
2,193
Authorized Distributors
6
3
Impedance
100 Ω
79.2 Ω
Test Frequency
25 MHz
-
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2773005112
Ferrite Beads Axial 78Ohm 25MHz T/R
Fair-Rite2773002112
Bead; 115 Ohms @ 25 MHz; 0.35 in.; 22 AWG; 3.5 Milliohms; -55 degC; 125 degC;
Fair-Rite2773003112
Ferrite Beads 73 Bead on Lead 1MHz@26OHM
Fair-Rite2873002402
Ferrite Bead, 1 Function(s)
Fair-Rite2673000701
EMI Shield Beads on Leads FERRITE BEAD(BX2500)
Fair-Rite2773021447
Ferrite Beads Differential Mode 100Ohm 25MHz 5A 0.0012Ohm DCR T/R

Descriptions

Descriptions of Fair-Rite 2773004112 provided by its distributors.

Ferrite Beads Axial 100Ohm 25MHz T/R
Chip Bead, ferrite; |Fair-Rite 2773004112
Ferrite Bead, 1 Function(s)
FERRITE BEAD 100 OHM AXIAL 1LN
Beads-on-Leads (2773004112)

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod