Fair-Rite 2773003112

Ferrite Beads 73 Bead on Lead 1MHz@26OHM
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773003112.

Electro Sonic

Datasheet1 page6 years ago

Inventory History

3 month trend:
-15.79%

CAD Models

Download Fair-Rite 2773003112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2673000301
Ferrite Core, Cylindrical, 6 Mm Length; |Fair-Rite 2673000301
Fair-Rite2773001112
FAIR-RITE 2773001112 FERRITE BEAD, AXIAL LEADED
Fair-Rite2773005112
Ferrite Beads Axial 78Ohm 25MHz T/R
Fair-Rite2773001111
Ferrite Beads Axial 61Ohm 25MHz Bulk
Fair-Rite2773021447
Ferrite Beads Differential Mode 100Ohm 25MHz 5A 0.0012Ohm DCR T/R
Fair-Rite2773037447
Ferrite Beads Differential Mode 103Ohm 25MHz 5A 0.0012Ohm DCR T/R

Descriptions

Descriptions of Fair-Rite 2773003112 provided by its distributors.

Ferrite Beads 73 Bead on Lead 1MHz@26OHM
Chip Bead, ferrite; |Fair-Rite 2773003112
Ferrite Bead, 1 Function(s)
84Ω@25MHz Plugins Through hole mounting 6mm(Length)*6mm(height)
FERRITE BEAD 84 OHM AXIAL 1LN
Beads-on-Leads (2773003112)

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod