Fair-Rite 2673000701

EMI Shield Beads on Leads FERRITE BEAD(BX2500)
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2673000701.

IHS

Datasheet2 pages7 years ago

element14 APAC

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2773008112
FERRITE BEAD, SMD; Impedance:145ohm; Fer; Ferrite Grade:73; Frequency Range:1MHz to 25MHz;
Fair-Rite2773007112
Ferrite Bead, Axial Leaded, 115 Ohm; |Fair-Rite 2773007112
Fair-Rite2773002112
Bead; 115 Ohms @ 25 MHz; 0.35 in.; 22 AWG; 3.5 Milliohms; -55 degC; 125 degC;
Fair-Rite2773004112
Ferrite Beads Axial 100Ohm 25MHz T/R
Fair-Rite2773008111
Chip Bead,ferrite |Fair-Rite 2773008111

Descriptions

Descriptions of Fair-Rite 2673000701 provided by its distributors.

EMI Shield Beads on Leads FERRITE BEAD(BX2500)
EMI Suppression Beads (2673000701)
FAIR-RITE 2673000701 FERRITE CORE, CYLINDRICAL
73 Free Hanging 12.7mm × 3.5mm × 3.5mm
FERRITE CORE, CYLINDRICAL; Outer Diameter: 3.5mm; Product Length: 12.7mm; Inner Diameter: 1.3mm; Frequency Min: -; Frequency Max: -; Impedance: 125ohm; Product Range: - 67H4676
Ferrite Core, Cylindrical; Frecuencia Mínima:-; Frecuencia Máxima:-; Diámetro Externo:3.5Mm; Diámetro Interno:1.3Mm; Longitud:12.7Mm; Diámetro Exterior:3.5Mm; Diámetro Interno:0.051"; Frecuencia:50Mhz; Grado De Material:73 |Fair-Rite 2673000701

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod