What’s new: Find the right parts faster with our redesigned experience

Learn more

Fair-Rite 2743019447

Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743019447.

IHS

Datasheet1 page6 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
+1290%

CAD Models

Download Fair-Rite 2743019447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENFBMJ3216HS480NT
Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R
TAIYO YUDENFBMJ3216HM600-T
FBMJ Series 1206 60 Ohm ±25% 4 A 10 mOhm Power Line Chip Bead Inductor
TAIYO YUDENFBMJ3216HM380NT
Ferrite Bead, 1206 [3216Metric], 38 Ohm; |Taiyo Yuden FBMJ3216HM380NT.
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 6A 0.009Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Fair-Rite 2743019447 provided by its distributors.

Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR T/R
SURFACE MOUNT BEAD Ferrite Bead, 1 Function(s), 5A, 2 Pin(s)
FERRITE BEAD, 800UOHM, 5A; Ferrite Case Style:-; Impedance @ 100MHz:47ohm; DC Current Rating:5A; Product Range:-; DC Resistance Max:800µohm; Impedance Tolerance:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Diameter:2.85mm; Ferrite Mounting:SMD; Resistance:0.6mohm

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2743019447.
  • 2743019447..