Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2743003111

Fair-rite 2743003111 Ferrite Core, Cylindrical, 100 OHM/100MHZ, 300MHZ

$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743003111.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-60.26%

CAD Models

Download Fair-Rite 2743003111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENBK2125HS101-T
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0805 T/R
TAIYO YUDENBKP2125HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2743003111 provided by its distributors.

FAIR-RITE 2743003111 FERRITE CORE, CYLINDRICAL, 100 OHM/100MHZ, 300MHZ
118Ω@100MHz Plugins,D3.5XL6.7MM Through hole mounting 6.7mm(Length)*6.7mm(height)
Ferrite Beads Axial 118Ohm 100MHz Bulk
FERRITE BEAD 118 OHM AXIAL 1LN
FERRITE CORE, CYLINDRICAL, 100 OHM/100MH; FERRITE CORE, CYLINDRICAL, 100 OHM/100MHZ, 300MHZ; Outer Diameter:3.5mm; Length:6.7mm; Inner Diameter:0.65mm; Frequency Min:25MHz; Frequency Max:300MHz; Product Range:-; External Diameter:3.5mm; Ferrite Mounting:Through Hole
Ferrite Core, Cylindrical, 100 Ohm/100Mhz, 300Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro Externo:3.5Mm; Diámetro Interno:0.65Mm; Longitud:6.7Mm; Ferrita, Montaje:Through Hole; Frecuencia:100Mhz |Fair-Rite 2743003111

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod