Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2661000301

Cylindrical Core, 1.3Mm Id, 3.5Mm Od; |Fair-Rite 2661000301

$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2661000301.

Electro Sonic

Datasheet2 pages5 years ago

Newark

Mouser

Inventory History

3 month trend:
-15.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 100MHz 500mA 100mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ3216HS480NT
Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R
TAIYO YUDENFBMJ3216HM600-T
FBMJ Series 1206 60 Ohm ±25% 4 A 10 mOhm Power Line Chip Bead Inductor
TAIYO YUDENBK2125HS470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 1A 0.05Ohm DCR 0805 T/R

Descriptions

Descriptions of Fair-Rite 2661000301 provided by its distributors.

Cylindrical Core, 1.3Mm Id, 3.5Mm Od; |Fair-Rite 2661000301
Ferrite Cable Cores 61 SHIELD BEAD Z=54 OHM @100MHz
EMI Suppression Beads (2661000301)
±20% 3.5mm 61 Free Hanging 5.99mm × 3.5mm × 3.5mm
EMI Shield Beads Z=40 OHM @ 100MHz
FERRITE CORE 54 OHM SOLID 1.3MM
FERRITE CORE 54OHM SOLID 1.30MM

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod