Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2506031217H0

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0603 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2506031217H0.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-9.09%

CAD Models

Download Fair-Rite 2506031217H0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.026
$ 0.026
Stock
448,229
1,464,557
1,464,557
Authorized Distributors
6
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
400 mA
400 mA
DC Resistance (DCR)
500 mΩ
150 mΩ
150 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 500mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 500mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 250mA 500mOhm DCR 0201 Paper T/R
TAIYO YUDENBK1608LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R
Fair-Rite2504021217Y0
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK0603HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.4Ohm DCR 0201 T/R

Descriptions

Descriptions of Fair-Rite 2506031217H0 provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0603 T/R
Ferrite Bead, 0603 [1608Metric], 120 Ohm; |Fair-Rite 2506031217H0
200mA 120Ω@100MHz 500mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod