Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 0461164281

Fair-rite 0461164281 Ferrite Core, Split, 6.3MM, 230 Ohm
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0461164281.

ODG (Origin Data Global)

Datasheet2 pages7 years ago

element14 APAC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-4.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fair-Rite0444164181
SPLIT CORE FERRITE, 230 OHM, 12.7MM; Available until stocks are exhausted
Fair-Rite2643101902
FAIR-RITE 2643101902 FERRITE CORE, CYLINDRICAL, 230 OHM
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 0461164281 provided by its distributors.

FAIR-RITE 0461164281 FERRITE CORE, SPLIT, 6.3MM, 230 OHM
Ferrite Core Round Cable Snap-Its 61-Material
Fair-Rite Snap-On Ferrite Core, 6.6mm ID
Suppressor Assemblies RD Z=270OHM @ 100MHz
FERRITE CORE 230OHM HINGED 6.6MM
Round Cabel Snap-In 6,6x20x39,4 61
FERRITE CORE, SPLIT, 6.3MM, 230 OHM; Cable Diameter Max: 6.3mm; Frequency Min: 200MHz; Frequency Max: 1GHz; Impedance @ 100MHz: 230ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Ferrite Case Style: Split Core; Frequency Ra

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0461164281.