Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR20M1172IG28

Two Channel I2C/SPI Uart With 64-BYTE Fifo | IC Uart Fifo I2C/SPI 64B 28TSSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR20M1172IG28.

IHS

Datasheet60 pages17 years ago

Augswan

iiiC

CAD Models

Download MaxLinear XR20M1172IG28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.67
Stock
112,653
171,838
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Channels
2
2
Data Rate
2 Mbps
2 Mbps
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-02-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-10-07
LTD Date2012-03-30

Descriptions

Descriptions of MaxLinear XR20M1172IG28 provided by its distributors.

TWO CHANNEL I2C/SPI UART WITH 64-BYTE FIFO | IC UART FIFO I2C/SPI 64B 28TSSOP
Contains Lead GULL WING DUAL Not Qualified UART IC 3.63V 16Mbps 9.7mm -40C
16Mbps I2C,RS485,SPI 1.62V 3.63V 64B TSSOP-28 9.7mm*4.4mm*1mm
IC Uart Fifo I2C/SPI 64B 28TSSOP
I2C Bus Controller, 8 Channel(s), 2MBps, CMOS, PDSO28

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar