Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR20M1172IG28-F

XR20M1172 Series 16Mbps 3.6V Two Channel I2C/SPI UART With 64-Byte FIFO-TSSOP-28
$ 7.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR20M1172IG28-F.

IHS

Datasheet58 pages4 years ago
Datasheet58 pages26 years ago

Future Electronics

Farnell

Newark

iiiC

CAD Models

Download MaxLinear XR20M1172IG28-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-02-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

Texas InstrumentsTLV320AIC23BIPWR .
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
Texas InstrumentsTLV320AIC23BIPW
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
Texas InstrumentsTLV320AIC23PW
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube

Descriptions

Descriptions of MaxLinear XR20M1172IG28-F provided by its distributors.

XR20M1172 Series 16Mbps 3.6V Two Channel I2C/SPI UART With 64-Byte FIFO-TSSOP-28
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V 28-Pin TSSOP
XR20M1172 Tube R-PDSO-G28 NRZ interface controller 1.62V~3.63V 9.7mm 500muA 2MBps
IC, DUAL UART, 16MBPS, 3.63V, 28-TSSOP
IC UART FIFO I2C/SPI 64B 28TSSOP
Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PDSO28
1.62 TO 3.6V I2C/SPI DUART WITH 64-BYTE
IC, DUAL UART, 64B FIFO, 28TSSOP; No. of Channels:2; Data Rate:16Mbps; Supply Voltage Range:1.62V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TSSOP; No. of Pins:28; MSL:MSL 1 - Unlimited

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR20M1172IG28-F.
  • XR20M1172IG28F