Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16V564DIV-F

Lead Free Gull Wing Serial Io/communication Controller Serial Quad Uart IC 3.6V 16MBPS 32B 10MM
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16V564DIV-F.

IHS

Datasheet54 pages19 years ago

Future Electronics

CAD Models

Download MaxLinear XR16V564DIV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.945
$ 4.945
Stock
136,811
61,956
61,956
Authorized Distributors
0
2
2
Case/Package
LFQFP
-
-
Number of Pins
64
-
-
Number of Channels
4
-
-
Data Rate
2 Mbps
-
-
Memory Size
32 B
-
-
Min Supply Voltage
2.97 V
-
-
Max Supply Voltage
3.63 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

MaxLinearXR16V654IV-F
XR16V654 Series 16 Mbps 3.6 V SMT Quad UART With 64-Byte FIFO - LQFP-64
Texas InstrumentsSN74LVT8986PM
IC LINK ADDRSS SCAN-PORT 64-LQFP Linking Addressable Scan Ports IC 64-LQFP (10x10)
Texas InstrumentsSN74LVTH182504APM
3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsSN74LVTH18502APMR
Boundary Scan Reg Bus Transceiver, LVT Series, 18-Func, 9-Bit, True Output, BICMOS, PQFP64
XRT86VL30 Series 3.3 V Single Ch T1/E1/J1 Bits Clock Recovery Element-LQFP-80
MicrochipKSZ8873RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64

Descriptions

Descriptions of MaxLinear XR16V564DIV-F provided by its distributors.

Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 3.6V 16Mbps 32B 10mm
UART 4-CH 32byte FIFO 2.5V/3.3V 64-Pin LQFP
Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP64
IC UART FIFO 32B QUAD 64LQFP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar