Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16M890IL32TR-F

8-bit/VLIO UART with 128 Byte FIFOs and Integrated Level Shifters

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M890IL32TR-F.

IHS

Datasheet63 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download MaxLinear XR16M890IL32TR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
Stock
90,533
133,059
Authorized Distributors
0
1
Case/Package
QFN
QFN
Number of Pins
32
32
Memory Size
-
128 B
Access Time
45 ns
45 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-04-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Descriptions

Descriptions of MaxLinear XR16M890IL32TR-F provided by its distributors.

8-bit/VLIO UART with 128 Byte FIFOs and Integrated Level Shifters
UART Interface IC 1-Ch 8 Bit/VLIO UART w/Lvl Shftrs & 4GPIO
Serial I/O Controller, 1 Channel(s), 3MBps, CMOS
IC UART TXRX 128 BYTE 32QFN

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar