Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16M581IL24-F

XR16M581 Series 20 Mbps 3.63 V UART With 16-Byte FIFO and VLIO Interface-QFN-24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M581IL24-F.

element14 APAC

Datasheet51 pages26 years ago

Future Electronics

CAD Models

Download MaxLinear XR16M581IL24-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-01-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
NXP SemiconductorsMKL03Z32VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 24-QFN
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
NXP SemiconductorsMKL03Z16VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 24-QFN

Descriptions

Descriptions of MaxLinear XR16M581IL24-F provided by its distributors.

XR16M581 Series 20 Mbps 3.63 V UART With 16-Byte FIFO and VLIO Interface-QFN-24
EXAR XR16M581IL24-F UART Interface, 1, 20 Mbps, 1.62 V, 3.63 V, QFN, 24 Pins
Lead Free NO LEAD SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 3.63V 20Mbps 0.5mm -40C
Serial I/O Controller, 1 Channel(s), CMOS, PQCC24
IC, UART, 1CH, 16 BYTE, VLIO; No. of Channels:1 Channel; Data Rate:20Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Interface Case Style:QFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.62V to 3.63V; UART Features:Programmable TX/RX FIFO Trigger Levels, VLIO Bus Interface

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M581IL24F