Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16L784CVTR-F

IC Uart Fifo 64B Quad 64LQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L784CVTR-F.

Augswan

Datasheet51 pages18 years ago

CAD Models

Download MaxLinear XR16L784CVTR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsMC908GZ60CFAE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 48 Pins, LQFP
STMicroelectronicsSTR750FV2T6
MCU 32-bit ARM7TDMI-S RISC 256KB Flash 3.3V/5V 100-Pin LQFP Frame
NXP SemiconductorsMC68908GZ16CFJE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC908GZ16CFAE
Nxp - MC908GZ16CFAE - Microcontroller Mcu, 8 Bit, HC08, 8MHZ, LQFP-48
STMicroelectronicsSTR755FV1T6
MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
Analog DevicesAD9831ASTZ
Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray

Descriptions

Descriptions of MaxLinear XR16L784CVTR-F provided by its distributors.

IC UART FIFO 64B QUAD 64LQFP
UART Interface IC 3.3V QUAD UART

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar