Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Exar XR16C850CJ

Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Exar XR16C850CJ.

IHS

Datasheet59 pages17 years ago

Alternate Parts

Price @ 1000
$ 9.733
$ 9.733
Stock
32,881
285,182
285,182
Authorized Distributors
0
4
4
Case/Package
-
PLCC
PLCC
Number of Pins
-
44
44
Number of Channels
-
1
1
Data Rate
281.25 kbps
1 Mbps
1 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
2.97 V
3 V
3 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-02-28
LTD Date2008-08-15

Descriptions

Descriptions of Exar XR16C850CJ provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44
Obsolete RS232RS422RS485 Counter Internal Oscillator Surface Mount interface UART 5V 1.5Mbps 128Byte
128Byte PLCC-44 UART ROHS
IC UART FIFO 128B 44PLCC
SIPEX VIDEO AMP 1 CHANNEL 1 FUNC

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS
  • MICRO POWER SYSTEMS/EXAR
  • CADEKA MICROCIRCUITS LLC
  • EXAR CORPORATIO
  • STARTECH SEMICONDUCTOR INC