Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Exar ST16C654CQ100

Obsolete RS232 Counter Internal Oscillator Surface Mount interface UART 5V 1.5Mbps 64Byte
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Exar ST16C654CQ100.

IHS

Datasheet54 pages17 years ago
Datasheet37 pages26 years ago

Alternate Parts

Price @ 1000
$ 17.38
Stock
82,020
145,252
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
-
100
Number of Channels
-
4
Data Rate
187.5 kbps
187.5 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1996-08-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Exar ST16C654CQ100 provided by its distributors.

Obsolete RS232 Counter Internal Oscillator Surface Mount interface UART 5V 1.5Mbps 64Byte
2.97V TO 5.5V QUAD UART WITH 64-BYTE FIFO Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP100
SIPEX VIDEO AMP 1 CHANNEL 1 FUNC

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS
  • MICRO POWER SYSTEMS/EXAR
  • CADEKA MICROCIRCUITS LLC
  • EXAR CORPORATIO
  • STARTECH SEMICONDUCTOR INC