MaxLinear ST16C552IJ68-F

ST16C552 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-68
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C552IJ68-F.

IHS

Datasheet41 pages17 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

CAD Models

Download MaxLinear ST16C552IJ68-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
Stock
58,353
128,710
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
68
68
Number of Channels
2
2
Data Rate
187.5 kbps
187.5 kbps
Memory Size
-
-
Min Supply Voltage
4.5 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-64
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24.33mm 0C
ST16C454 Series 1.5 Mbps 5.5 V Quad Universal Asynchronous UART - PLCC-68
NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)

Descriptions

Descriptions of MaxLinear ST16C552IJ68-F provided by its distributors.

ST16C552 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-68
IC UART 2-CH 16-BYTE FIFO 3.3V/5V 68-PIN PLCC
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68
UART DUAL 1.5MBPS 16-BYTE FIFO PLCC68

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C552IJ68F