MaxLinear ST16C554DCJ68-F

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C554DCJ68-F.

IHS

Datasheet39 pages7 years ago
Datasheet41 pages17 years ago

Future Electronics

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download MaxLinear ST16C554DCJ68-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-02-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24.33mm 0C
ST16C552 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-68
ST16C454 Series 1.5 Mbps 5.5 V Quad Universal Asynchronous UART - PLCC-68
NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)

Descriptions

Descriptions of MaxLinear ST16C554DCJ68-F provided by its distributors.

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-64
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24.33mm 0C
UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART
EXAR - ST16C554DCJ68-F - UART QUAD, 16BYTE FIFO, 16C554, PLCC68
UART 4-CH 16Byte FIFO 3.3V/5V 68-Pin PLCC
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68
2.97V TO 5.5V QUAD UART WITH 16 BYTE FIFOS
Internal OscillatorTimer/Counter Yes RS232 Yes 2.97V~5.5V 16Byte 4 1.5Mbps Yes PLCC-68(24.23x24.23) UART ROHS
4xUART+16B-FIFO 1,5Mb/s PLCC68
UART QUAD, 16BYTE FIFO, 16C554, PLCC68; No. of Channels:4 Channel; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Interface Case Style:LCC; No. of Pins:68Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; Base Number:16; IC Generic Number:16C554; IC Temperature Range:Commercial; Logic Function Number:554; No. of Channels:4Channels; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.97V to 5.5V; Termination Type:Surface Mount Device; UART Type:Asynchronous

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C554DCJ68F