Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Exar ST16C552ACJ68

Obsolete Counter Internal Oscillator Surface Mount ROHS3Compliant interface UART 5V 1.5Mbps 16Byte

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Exar ST16C552ACJ68.

IHS

Datasheet41 pages17 years ago

Alternate Parts

Price @ 1000
$ 8.2
$ 8.2
Stock
67,418
132,902
132,902
Authorized Distributors
0
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Number of Channels
-
2
2
Data Rate
187.5 kbps
187.5 kbps
187.5 kbps
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-02-28
LTD Date2008-08-15

Descriptions

Descriptions of Exar ST16C552ACJ68 provided by its distributors.

Obsolete Counter Internal Oscillator Surface Mount ROHS3Compliant interface UART 5V 1.5Mbps 16Byte
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68
SIPEX ZBT SRAM 128KX36 4.2NS
ST16C552ACJ68 EXAR

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS
  • MICRO POWER SYSTEMS/EXAR
  • CADEKA MICROCIRCUITS LLC
  • EXAR CORPORATIO
  • STARTECH SEMICONDUCTOR INC