Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Exar ST16C2552CJ

Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Exar ST16C2552CJ.

IHS

Datasheet35 pages22 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 8.103
Stock
13,342
116,918
Authorized Distributors
0
2
Case/Package
-
PLCC
Number of Pins
-
44
Number of Channels
-
2
Data Rate
500 kbps
500 kbps
Memory Size
-
16 B
Min Supply Voltage
4.5 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Exar ST16C2552CJ provided by its distributors.

Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44
2.97V TO 5.5V DUAL UART WITH 16-BYTE FIFO
ST16C2552CJ EXAR

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS
  • MICRO POWER SYSTEMS/EXAR
  • CADEKA MICROCIRCUITS LLC
  • EXAR CORPORATIO
  • STARTECH SEMICONDUCTOR INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 16C2552CJ