MaxLinear SP6136ER1-L

Surface Mount RoHS Compliant Lead Free QFN DC-DC Controller IC 35ns 85C 600kHz 500mV
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6136ER1-L.

Future Electronics

Datasheet18 pages19 years ago

IHS

CAD Models

Download MaxLinear SP6136ER1-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS62140ARGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTLV62130ARGTT
4-17V 3A Step-Down Converter with DCS-Control | IC REG BUCK ADJUSTABLE 3A 16QFN
Texas InstrumentsTPS54319RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of MaxLinear SP6136ER1-L provided by its distributors.

Surface Mount RoHS Compliant Lead Free QFN DC-DC Controller IC 35ns 85C 600kHz 500mV
IC REG CTRLR BUCK 16QFN / Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Switching Controller, Voltage-mode, 2A, 680kHz Switching Freq-Max, QCC16
CONTROLLER, SYNCH BUCK, SMD, QFN-16; Voltage Regulator Type:Buck; Voltage, Input Max:24.5V; Voltage, Output Max:5V; Max Output Current:7A; Frequency:600kHz; Voltage, Supply Min:5V; Voltage, Supply Max:24V; Termination Type:SMD; Case Style:QFN; No. of Pins:16; Operating Temperature Range:-65°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-65°C; Base Number:6136; Voltage, Dropout:500mV; Voltage, Output Adjustable Max:22V; Voltage, Output Adjustable Min:0.8V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP6136ER1L