MaxLinear SP337EBCT-L

SP337 Series 5 V 250 kbps RS232/422/485 Multiprotocol Transceiver - SOIC-28W
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP337EBCT-L.

IHS

Datasheet18 pages26 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MaxLinearSP337EBET-L
3.3V TO 5V RS-232/RS-485/RS-422 MULTIPROTOCOL TRANSCEIVER | IC TXRX RS232/422/485 28SOIC
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM561JRZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
MaxLinearSP211EET-L
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 5V 230kbps 500ns
Texas InstrumentsDS14196WM
Non-RoHS Compliant Full Transceiver Contains Lead Transceiver 0C~70C 230.4Kbps 36mA 512V

Descriptions

Descriptions of MaxLinear SP337EBCT-L provided by its distributors.

SP337 Series 5 V 250 kbps RS232/422/485 Multiprotocol Transceiver - SOIC-28W
RS-422/RS-485 Interface IC RS232/422/RS485 Transceiver Multi
Dual Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SOIC W
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC TRANSCEIVER FULL 2/2 28SOIC
3.3V - 5V PROG RS-232/485/422 SERIAL TRX
TXRX, RS232/422/485, 28SOIC; Device Type:RS232 / RS422 / RS485 Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:3Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Driver Case Style:WSOIC; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP337; Base Number:337; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3.3V to 5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar